
Axial resettable fuse, 15A current rating, 500VAC/VDC voltage rating. Features a 3AB package with through-hole mounting and axial termination. Operating temperature range from -55°C to 125°C. RoHS compliant, supplied in bulk packaging with 1000 units per package.
Littelfuse 0505015.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Fuse Current | 15A |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505015.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
