
Fast-acting electric fuse with a 20A current rating and 500VAC/500VDC voltage rating. Features a 30,000A interrupting rating and a ceramic body with axial terminations. Designed for through-hole mounting, this fuse operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 5.6mR. RoHS compliant and supplied in bulk packaging.
Littelfuse 0505020.MXEP technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 20A |
| DC Cold Resistance | 5.6mR |
| Fuse Current | 20A |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5.6mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Axial |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505020.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
