Littelfuse 0505020.MXF80P technical specifications.
| Package/Case | Radial |
| Current Rating | 20A |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 505 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505020.MXF80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.