
Miniature fast-acting fuse, 20A current rating, 500V voltage rating. Ceramic body construction with a 6.3 x 32mm cartridge size. Features a 5.6mR DC cold resistance and operates within a -55°C to 125°C temperature range. RoHS compliant and supplied in bulk packaging.
Littelfuse 0505020.MXP technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 20A |
| DC Cold Resistance | 5.6mR |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5.6mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Clip |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505020.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
