
Miniature fast-acting fuse with a 25A current rating and 500V AC/DC voltage rating. Features axial termination and a ceramic body, measuring 32.72mm in length. Offers a low DC cold resistance of 4.8mR and operates within a temperature range of -55°C to 125°C. Packaged in bulk for through-hole mounting.
Littelfuse 0505025.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 25A |
| DC Cold Resistance | 4.8mR |
| Fuse Current | 25A |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.8mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505025.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
