
Miniature fast-acting fuse, 30A current rating, 500V AC/DC working voltage. Features axial termination and a 6.3 x 32mm ceramic body with a 3.8mΩ DC cold resistance. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Littelfuse 0505030.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 3.8mR |
| Diameter | 6.985mm |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.8mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Size | 32.72mm |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505030.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.