
Miniature fast-acting fuse, 30A current rating, 500V AC/DC voltage rating. Features a ceramic body and cartridge package, 31.75mm length, and 3.8mR DC cold resistance. Designed for holder mounting with clip terminations. Operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Littelfuse 0505030.MXP technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 30A |
| DC Cold Resistance | 3.8mR |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.8mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Clip |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505030.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.