
Littelfuse 050512.5MXEP technical specifications.
| Package/Case | Ceramic |
| Current Rating | 12.5A |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 505 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 050512.5MXEP to view detailed technical specifications.
No datasheet is available for this part.