Littelfuse 0506015.MXEP technical specifications.
| Approvals | CE, TUV, cURus |
| Current Rating | 15A |
| DC Cold Resistance | 7.3mR |
| Diameter | 6.35mm |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 505 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0506015.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.