
Miniature fast-acting fuse, 315mA current rating, 1000V AC/DC voltage rating. Ceramic body construction with 6.35mm diameter and 32mm length. Features 9.2 Ohm DC cold resistance and clip termination. Operating temperature range from -55°C to 125°C. Bulk packaged with CE and cULus approvals.
Littelfuse 0508.315MXP technical specifications.
| Approvals | CE, cULus |
| Body Material | Ceramic |
| Package/Case | 0508 |
| Current Rating | 315mA |
| DC Cold Resistance | 9.2R |
| Diameter | 6.35mm |
| Fuse Current | 315mA |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.2R |
| RoHS Compliant | Yes |
| Series | 508 |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0508.315MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
