Littelfuse 0508.500MX6P technical specifications.
| Body Material | Ceramic |
| Package/Case | 0508 |
| Current Rating | 500mA |
| DC Cold Resistance | 3.572R |
| Fuse Current | 500mA |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.572R |
| Series | 508 |
| Termination | Clip |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0508.500MX6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.