
Miniature fast-acting fuse, 0.5A current rating, 1000V AC/DC voltage rating. Features a ceramic body with nickel plating and clip terminations. Designed for holder mounting with a 6.3 x 32mm cartridge size. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 3.572 Ohms. RoHS compliant and supplied in bulk packaging.
Littelfuse 0508.500MXP technical specifications.
| Body Plating | Nickel |
| Package/Case | 0508 |
| Current Rating | 500mA |
| DC Cold Resistance | 3.572R |
| Fuse Current | 500mA |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.572R |
| RoHS Compliant | Yes |
| Series | 508 |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0508.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
