
Fast-acting miniature fuse with a 1A current rating and 1kV voltage rating, suitable for AC and DC applications. Features a ceramic body and axial termination for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 32mm in length with a 6.3mm diameter. Lead-free construction with a DC cold resistance of 1.58 Ohms. Supplied in bulk packaging.
Littelfuse 0508001.MXEP technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 1.58R |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.58R |
| Series | 508 |
| Termination | Axial |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0508001.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.