
Single-pole, horizontal fuse block for PCB mounting, featuring tin-plated brass contacts and a tin-plated brass body. Designed for 5mm x 20mm fuses with a 6.3A fuse current rating, this component supports up to 250V AC and 250V DC. Constructed from UL94 V-0 rated thermoplastic, it offers a 10A current rating and a 300V voltage rating. Termination is via PC pin for through-hole mounting.
Littelfuse 05200002H technical specifications.
| Body Material | Brass, Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 520 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05200002H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.