
Chassis mount fuse block with a 10A current rating and 600V voltage rating. Features a single circuit and pole, with brass contacts plated in tin for reliable conductivity. Constructed from UL94 V-0 rated thermoplastic, this illuminated fuse block accepts 5mm x 20mm fuses and terminates via quick connect. Operating temperature range is -40°C to 85°C.
Littelfuse 05200003Z technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 520 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05200003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.