
Cartridge fuse holder for 10A, 600V circuits, featuring a through-hole mount with PC pin termination. Constructed from black UL94 V-0 rated thermoplastic with tin-plated brass contacts. Designed for horizontal orientation, this single-pole, single-circuit component accommodates 5mm x 20mm fuses and operates within a temperature range of -40°C to 85°C.
Littelfuse 05200101Z technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 520 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05200101Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
