
Littelfuse 05200101ZXX technical specifications.
| Fuse Current | 10A |
| Length | 26.2mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05200101ZXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
