Littelfuse 05710007LXP technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 52.83mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 571 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 05710007LXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.