
Illuminated, single-pole, single-circuit fuse holder for MIDGET fuses, rated for 600V AC/DC and 30A. Features a black thermoplastic body with brass contacts plated in tin, designed for panel mounting. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Termination is via solder, with overall dimensions of 44.45mm length and 52.83mm depth.
Littelfuse 05710027L technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 52.83mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | MIDGET |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Brass, Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 571 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05710027L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.