Littelfuse 0581100.X technical specifications.
| Current Rating | 100A |
| Height | 0.4mm |
| Length | 82mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® HAZGARD |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0581100.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.