Littelfuse 0593.150UXS technical specifications.
| Current Rating | 150mA |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 87R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0593.150UXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.