Littelfuse 0593.600UXS technical specifications.
| Current Rating | 600mA |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.024R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0593.600UXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.