
Littelfuse 059302.5U technical specifications.
| Current Rating | 2.5A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 41.3mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 059302.5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.