
Surface mount PTC resettable fuse with 0.9 Ohm resistance, designed for 15V DC operation. Features a 100mA hold current and 300mA trip current, with a maximum power dissipation of 500mW. Encased in a compact 0603 (1608 metric) surface mount package, measuring 1.8mm in length, 1mm in width, and 0.75mm in height. This component is lead-free, RoHS compliant, and HALOGEN FREE, suitable for operation between -40°C and 85°C. Approvals include cULus and TUV.
Littelfuse 0603L010YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.75mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | -12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 0603L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 300mA |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 1mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L010YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
