Surface mount resettable fuse with 0.5 ohm resistance, designed for 9V DC operation. Features a 250mA hold current and trips at 550mA, with a maximum current rating of 40A. Encased in a 0603 (1608 metric) surface mount package, this component offers a power dissipation of 500mW and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and halogen-free, with cULus and TUV approvals.
Littelfuse 0603L025YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 40A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | 0603L |
| Termination | SMD/SMT |
| Time to Trip | 80ms |
| Trip Current | 550mA |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L025YR to view detailed technical specifications.
No datasheet is available for this part.