
Surface mount PTC resettable fuse, 0.2 ohm resistance, designed for 6V DC operation. Features a 350mA hold current and a 750mA trip current, with a maximum current rating of 40A. Encased in a 0603 (1608 metric) surface mount package, measuring 1.8mm x 1mm x 1.55mm. Operating temperature range from -40°C to 85°C, with 500mW power dissipation. Approvals include cULus and TUV, and the component is halogen-free and RoHS compliant.
Littelfuse 0603L035YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 1.55mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 6V |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 0603L |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 750mA |
| DC Rated Voltage | 6V |
| Width | 1mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L035YR to view detailed technical specifications.
No datasheet is available for this part.