Littelfuse 0603L035YR-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.8 |
| Package Width | 1 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0603L035YR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.