The 0603L050SLPR PTC resettable fuse from Littelfuse features a maximum voltage rating of 6VDC and a maximum current rating of 50mA. It has a typical power dissipation of 0.6W and is available in a 0603 package. The fuse operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Littelfuse 0603L050SLPR technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0603L050SLPR to view detailed technical specifications.
No datasheet is available for this part.