
Surface mountable PTC resettable fuse with a 0603 case code (1608 metric). Features a 500mA hold current and a 1A trip current, with a maximum current rating of 50A. Operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 6V. Offers a low resistance of 350mR and is RoHS compliant and lead-free. Packaged in tape and reel for efficient assembly.
Littelfuse 0603L050SLYR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L050SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
