
Surface mount resettable fuse with 0.68 ohm resistance and 500mA hold current. Features a 6V DC rating and 40A maximum current. Operates across a -40°C to 85°C temperature range. Compliant with RoHS standards and packaged in a 0603 case size on tape and reel.
Littelfuse 0603L050YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 40A |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 0603L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L050YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
