The 0603L100SLKR PTC resettable fuse from Littelfuse features a hold current of 1 mA and a trip current of 1.8 mA. It has a maximum voltage rating of 6VDC and a maximum current rating of 50 mA. The typical power dissipation is 0.6 mW. The fuse is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Littelfuse 0603L100SLKR technical specifications.
| Hold Current | 1A |
| Trip Current | 1.8A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0603L100SLKR to view detailed technical specifications.
No datasheet is available for this part.