
Surface mount resettable fuse with 1.75A hold current and 3.5A trip current. Features a 6V operating supply voltage and 6V DC rated voltage. This component offers a low resistance of 60mR and a maximum current rating of 50A. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant, packaged in a 0603 case code.
Littelfuse 0603L175SLYR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 1.75A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 3.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L175SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
