Littelfuse 0603L200SLYR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 2A |
| Max Current Rating | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | POLY-FUSE®, 0603L |
| Time to Trip | 1s |
| Trip Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L200SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.