Littelfuse 0603SFP100F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0603SFP100F/32-2 to view detailed technical specifications.
No datasheet is available for this part.