Littelfuse 0603SFP250F/32 technical specifications.
| Current Rating | 2.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.56A²s |
| Typical Cold Resistance | 0.042Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0603SFP250F/32 to view detailed technical specifications.
No datasheet is available for this part.