Littelfuse 060R0075WR technical specifications.
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Pitch | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 600mR |
| Series | 60R |
| Termination | Radial |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 060R0075WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.