
Littelfuse 060R0135DR technical specifications.
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Pitch | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | 60R |
| Termination | Radial |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 060R0135DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
