Littelfuse 061701.6MXP technical specifications.
| Package/Case | Axial |
| DC Cold Resistance | 52.8mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 617 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 061701.6MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.