Littelfuse 0662.800HXLL technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 78mR |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT-5™ 662 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0662.800HXLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.