Littelfuse 0662001.ZRLL technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 64mR |
| Height | 0.333inch |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT-5™ 662 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0662001.ZRLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.