
Littelfuse 0665004.ZRLL technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 15mR |
| Height | 0.333inch |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT-5™ 665 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0665004.ZRLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
