Littelfuse 0672.400MXE technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 400mA |
| DC Cold Resistance | 584mR |
| Diameter | 3.9mm |
| Lead Free | Contains Lead |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0672.400MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.