Littelfuse 0672002.DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 37.8mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 672 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0672002.DRT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.