Littelfuse 0673010.MXEP technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 7mR |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 673 |
| Size | 10mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0673010.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.