Littelfuse 0676001.MXEP technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 63mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 676 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0676001.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.