Littelfuse 0677002.MXEP technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 35mR |
| Length | 11mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | 677 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0677002.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.