
Littelfuse 0688030.MAT4P technical specifications.
| Approvals | TUV, cURus |
| Package/Case | Ceramic |
| Current Rating | 30A |
| DC Cold Resistance | 2.1R |
| Length | 0.992inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 688 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0688030.MAT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
