
Littelfuse 06R075BPR technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® USBR |
| Termination | Radial |
| Time to Trip | 0.4s |
| Trip Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 06R075BPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.