Littelfuse 06R075BU technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, USBR |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 400ms |
| Trip Current | 1.3A |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 06R075BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
