Littelfuse 06R120BPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.2A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® USBR |
| Termination | Radial |
| Time to Trip | 0.5s |
| Trip Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 06R120BPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.